EBM40MMWN

Heilind Number:SULEBM40MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM40MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM40MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM40MMWN

Detailed Description

Introducing the EBM40MMWN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a total of 80 positions, allowing for secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The termination method is through-hole, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh environments. The straight orientation and compact design make it easy to integrate into PCB layouts. With matte tin termination plating, it meets industry standards for reliability. Perfect for use in industrial, aerospace, and telecommunications equipment, the EBM40MMWN is a top choice for board-to-board connectivity.