EBM43DCAN

Heilind Number:SULEBM43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCAN

Detailed Description

Introducing the EBM43DCAN, a high-performance female connector designed for critical board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it accommodates power and data requirements with ease. The Hairpin contact type and Right Angle orientation enable secure mating, while the Thru Hole termination method guarantees robust soldering. Boasting 86 positions and a maximum amperage of 3A, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB real estate. With matte tin termination plating ensuring long-term integrity, the EBM43DCAN delivers exceptional performance and durability. Elevate your connectivity solutions with this essential component.