| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DCAS |
EBM43DCAS
| Heilind Number: | SULEBM43DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DCAS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The female connector, with two rows and a right-angle orientation, offers seamless integration into your PCB layout. Its gold-plated hairpin contacts and matte tin termination provide optimal signal transfer and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBM43DCAS for secure and high-speed connections in your electronic systems.

