EBM43DCAT

Heilind Number:SULEBM43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCAT

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBM43DCAT, is designed for high reliability board-to-board and card edge connections. With a pitch of 3.96mm (.156 inches) and two rows of 86 positions, it ensures secure and efficient signal transmission in electronic devices. The threaded mount type and through hole termination method provide robust attachment to PCBs. Featuring gold-plated phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation further enhance ease of use and space-saving in compact designs. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for demanding industrial applications. Measuring .61 inches in height and 9.4mm (.37 inches) in width, it offers a compact yet sturdy solution for your connectivity needs.