EBM43DCBS

Heilind Number:SULEBM43DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCBS

Detailed Description

Introducing the EBM43DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm and 86 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various installation scenarios. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and thru-hole termination method further enhance its stability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, telecommunications, or industrial applications, the EBM43DCBS guarantees exceptional performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.