EBM43DCBT

Heilind Number:SULEBM43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCBT

Detailed Description

Introducing the EBM43DCBT, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this threaded mount connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact design and right-angle orientation make it easy to install in tight spaces. Rated for 3A and 950VAC, it meets stringent power and voltage requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Trust the EBM43DCBT for seamless connectivity in your electronic designs.