EBM43DCCD

Heilind Number:SULEBM43DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCCD

Detailed Description

Introducing SKU EBM43DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures robustness and reliability. Its 86 female contacts, featuring gold plating on Phosphor Bronze, guarantee optimal conductivity and signal transmission. The right-angle orientation and 2-row design with a 3.96mm pitch make it ideal for compact PCB layouts. With a 3A amperage rating and 950VAC voltage capability, it's suitable for various power and signal connections. The connector's thru-hole termination method and clearance hole mount type facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it's dependable in harsh environments. Measuring at 15.49mm height and 9.4mm width, it offers a compact yet efficient solution. Trust in the EBM43DCCD for your critical connectivity needs.