EBM43DCCH

Heilind Number:SULEBM43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCCH

Detailed Description

Introducing the EBM43DCCH, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a reliable amperage of 3A and is rated for voltages up to 950VAC. With two rows and 86 positions, it allows for versatile connectivity on your PCBs. The Gold-plated contact pins ensure low contact resistance and enhanced durability, while the Hairpin contact type and Right Angle orientation facilitate easy and secure mating. The Clearance Hole mount type and Thru Hole termination method provide simple and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the reliability of the EBM43DCCH for your critical connectivity needs.