EBM43DCCI

Heilind Number:SULEBM43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCCI

Detailed Description

Introducing the EBM43DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 43 positions each, this connector offers reliable connectivity in compact spaces. The female connector, made of durable PBT and phosphor bronze with gold plating, ensures superior signal transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 950VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. With a tail length of 6.35mm (.25in) and a low connector height of 15.49mm (.61in), it enables efficient PCB stacking. The connector's hairpin contact type and right-angle orientation further enhance its versatility. Tested for reliability in extreme conditions, with an operating temperature range of -65 to 125°C, the EBM43DCCI is the ideal choice for high-reliability applications.