EBM43DCCN

Heilind Number:SULEBM43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCCN

Detailed Description

PBT & Phosphor Bronze; .00 connectors, SKU EBM43DCCN, feature a female gender with two rows and no mounting requirement. Designed for through-hole termination, these connectors offer reliable connectivity with phosphor bronze contacts plated in gold. With a pitch of 3.96mm (.156 inches) and a maximum voltage of 950VAC, they are suitable for high-power applications. The hairpin contact type and right-angle orientation ensure secure and space-efficient connections in PCB assemblies. With 86 positions and a tail length of .25 inches (6.35mm), these connectors provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, they are ideal for use in diverse environments. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, they offer compact yet robust construction. The termination plating with matte tin ensures durability and longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, these high-quality connectors, part of the EBM43DCCN series, cater to various industrial needs.