EBM43DCCS

Heilind Number:SULEBM43DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCCS

Detailed Description

The EBM43DCCS Female Board-to-Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure connections. The Right Angle orientation and Side Hole mount type facilitate easy installation on PCBs. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various industries. Its Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Meeting stringent quality standards, it is a dependable choice for your connectivity needs.