EBM43DCCT

Heilind Number:SULEBM43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCCT

Detailed Description

Introducing the EBM43DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows of contacts with a pitch of 3.96mm, it offers 86 positions for secure mating. The female connector, with a right-angle orientation and threaded mount type, is perfect for space-constrained installations. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBM43DCCT for robust and high-speed board-to-board connections.