EBM43DCKD-S288

Heilind Number:SULEBM43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board/ Card Edge Connector, SKU EBM43DCKD-S288, is a high-performance component designed for reliable power and signal transmission in electronic assemblies. With a sturdy amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient connectivity in demanding applications. Featuring two rows of 86 gold-plated contacts on a 3.96mm pitch, it offers precise and secure mating. The loop bellow contact type and straddle orientation further enhance its durability and stability. Crafted from quality materials, including Phosphor Bronze contacts with Matte Tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .61in and width of 9.4mm, allows for space-efficient PCB mounting. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EBM43DCKDS288 is the perfect choice for high-reliability board-to-board connections.