EBM43DCKH-S288

Heilind Number:SULEBM43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKH-S288

Detailed Description

Introducing SKU EBM43DCKH-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the demands of industrial applications. The female gender and 2-row configuration offer versatility in circuit board design. Utilizing a clearance hole mount and card extender termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. With a pitch of 3.96mm, this connector accommodates 86 positions, making it suitable for complex circuitry. Its loop bellow contact type and straddle orientation further optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating ensures solderability and RoHS compliance. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB without compromising performance. This connector is ideal for use in various industries, including aerospace, telecommunications, and medical devices. Trust in the EBM43DCKHS288 for seamless board-to-board connections in your electronic systems.