EBM43DCKH

Heilind Number:SULEBM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKH

Detailed Description

Introducing the EBM43DCKH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and efficient conductivity. With a 3A amperage rating and voltage capability of 950VAC, it meets stringent power requirements. The two rows of 86 loop bellow contacts plated with gold provide secure connections with low contact resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees long-term stability. Ideal for use in aerospace, defense, and industrial settings, the EBM43DCKH is a dependable solution for your connectivity needs.