EBM43DCKI-S288

Heilind Number:SULEBM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKI-S288

Detailed Description

The EBM43DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the requirements of various industrial systems. The connector has two rows of 86 positions, each with a Loop Bellow contact type for secure mating. Its threaded mount type and card extender termination method provide easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Terminated with Matte Tin, it ensures long-term performance and durability. Perfect for applications in aerospace, defense, and telecommunications, the EBM43DCKI-S288 is a reliable solution for your connectivity needs.