EBM43DCKI

Heilind Number:SULEBM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCKI

Detailed Description

Our EBM43DCKI board-to-board PCB connector is designed for high-performance applications, ensuring reliable power and signal transmission. Featuring PBT and phosphor bronze construction with gold plating, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent industry standards for safety and performance. The threaded mount type and thru-hole termination method guarantee secure and stable installation on your PCB. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options for your circuit design. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. Trust the EBM43DCKI for seamless board-to-board connections in your electronic devices.