EBM43DCKN

Heilind Number:SULEBM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKN

Detailed Description

Introducing the EBM43DCKN Female Board-to-Board PCB Connector, a high-performance component designed for seamless interconnection in electronic devices. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. Its 2-row, 86-position layout, and loop bellow contact type offer ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and reliable soldering. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is suitable for a wide range of environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the EBM43DCKN for efficient and robust board-to-board connections in your electronic designs.