EBM43DCKS-S288

Heilind Number:SULEBM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM43DCKS-S288. Designed for high-performance connectivity, this female connector boasts a robust amperage rating of 3A and a voltage capacity of 950 VAC, making it ideal for demanding applications. With two rows of 86 loop bellow contact positions, it ensures secure and reliable connections. The side-hole mount type and card extender termination method offer versatile installation options. Crafted with quality materials, including gold-plated phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Perfect for hi-rel applications, the EBM43DCKSS288 is the ultimate solution for your PCB connectivity needs.