EBM43DCKS

Heilind Number:SULEBM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCKS

Detailed Description

Introducing the EBM43DCKS Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. This female connector features two rows, side hole mount type, and a termination method of thru-hole, ensuring secure attachment to PCBs. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, loop bellow contact type, and 86 positions provide versatility in assembly. The matte tin termination plating guarantees long-term performance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Ideal for use in aerospace, defense, and industrial systems, the EBM43DCKS is a dependable choice for your connectivity needs.