EBM43DCKT-S288

Heilind Number:SULEBM43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM43DCKT-S288, is a high-performance female connector designed for reliable signal transmission in electronic assemblies. With a compact design featuring two rows of 86 gold-plated contacts, this connector ensures seamless connectivity. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Constructed with phosphor bronze contacts and gold plating, it offers superior conductivity and durability. Operating at voltages up to 950 VAC and amperages of 3A, it's suitable for a wide range of applications. With a pitch of 3.96mm and a contact type of Loop Bellow, it enables efficient data transfer. Rated for an extended temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS regulations. Perfect for use in hi-rel environments, the EBM43DCKTS288 connector ensures exceptional quality and reliability in every application.