EBM43DCKT

Heilind Number:SULEBM43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCKT

Detailed Description

Introducing the EBM43DCKT, a high-performance Board to Board PCB connector designed for reliability and efficiency. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and an operating voltage of 950 VAC, it's suitable for various electronic applications. The contact type, Loop Bellow, offers secure connectivity, while the threaded mount type and thru-hole termination method guarantee stability during installation. With 86 positions and a tail length of 4.83mm (.19 in), this connector provides ample connectivity options. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is ideal for space-constrained environments. Rated for a wide operating temperature range of -65 to 125°C, it's suitable for diverse industrial settings. The termination plating of Matte Tin ensures long-term durability. Whether for telecommunications, automotive, or aerospace applications, the EBM43DCKT connector delivers on performance and quality.