| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DCMD |
EBM43DCMD
| Heilind Number: | SULEBM43DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. Its two rows of 86 gold-plated contacts ensure secure transmission, while the hairpin contact type and wire wrap termination method guarantee efficient assembly. Operating at up to 950 VAC and 3 A, with a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. The clearance hole mount type and 3.96 mm pitch make installation easy, while the connector's compact size, with a height of just 15.49 mm and width of 9.4 mm, saves valuable space on the PCB. Trust the EBM43DCMD for your critical connectivity needs.

