EBM43DCMH-S288

Heilind Number:SULEBM43DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCMH-S288

Detailed Description

Introducing the EBM43DCMH-S288 Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of applications. The connector's two rows of 86 female contact positions, each with Hairpin type contacts, provide secure and stable connections. Its clearance hole mount type and card extender termination method make installation easy and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-restricted PCB layouts. Trust in the EBM43DCMH-S288 for your connectivity needs, delivering exceptional performance in demanding conditions.