EBM43DCMH

Heilind Number:SULEBM43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCMH

Detailed Description

Introducing the EBM43DCMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-row, female gender design offers versatility for various circuit configurations. The termination method of wire wrap guarantees secure and efficient installation. The contact materials of Phosphor Bronze with Gold plating provide excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for power and signal transmission. With a pitch of 3.96mm (.156 inches) and a straight orientation, it allows for precise alignment on PCBs. The 86 positions and hairpin contact type further enhance its functionality. Featuring a tail length of 14.22mm (.56 inches) and a connector height of 15.49mm (.61 inches), it offers easy integration into electronic systems. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance stability even in extreme conditions. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is the perfect solution for reliable and high-speed connectivity in aerospace, defense, and other industries. Upgrade your PCB assemblies with the EBM43DCMH for unparalleled quality and performance.