EBM43DCMI

Heilind Number:SULEBM43DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCMI

Detailed Description

Introducing the EBM43DCMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision, this connector features a threaded mount type and wire wrap termination method for secure attachment. With a pitch of 3.96mm and 86 positions, it offers ample space for intricate circuitry. The female gender and hairpin contact type ensure reliable signal transmission, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. Operating at a voltage of 950VAC and an extreme temperature range of -65 to 125°C, it is suitable for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for industrial machinery or aerospace systems, the EBM43DCMI is the perfect choice for high-reliability applications.