| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DCMN-S288 |
EBM43DCMN-S288
| Heilind Number: | SULEBM43DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female PCB connector, SKU EBM43DCMN-S288, offers reliable connectivity with its 86 hairpin contact positions and gold-plated phosphor bronze contacts. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. With a termination method of card extender, it is easy to install on the board. The connector, designed for high reliability applications, has a wide operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it suitable for various electronic devices. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a vital component for your PCB assembly needs.

