EBM43DCMS-S288

Heilind Number:SULEBM43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCMS-S288

Detailed Description

EBM43DCMS-S288 offers a high-performance solution for board-to-board and card edge connectivity in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female gender, two rows of 86 positions each, and a pitch of 3.96mm facilitate secure mating. Gold-plated contacts on Phosphor Bronze terminals guarantee low contact resistance and extended durability. The termination method, through a card extender with side hole mount type, allows for easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. The EBM43DCMSS288 is a versatile connector, ideal for demanding industrial and commercial applications.