EBM43DCMS

Heilind Number:SULEBM43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCMS

Detailed Description

Introducing the EBM43DCMS, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various applications. Featuring a straight orientation and two rows, it offers a total of 86 positions, perfect for complex circuitry. The termination method of wire wrap guarantees secure and efficient connections, while the gold-plated phosphor bronze contacts support high-speed data transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable space on PCBs. Trust the EBM43DCMS for superior performance in your electronic systems.