EBM43DCMT-S288

Heilind Number:SULEBM43DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM43DCMT-S288, designed for high-performance electronic connectivity. With a rugged construction and threaded mount type, this connector ensures secure and reliable connections in industrial environments. Featuring two rows of 86 female pins, each contact is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation offer efficient signal transmission, while the card extender termination method simplifies installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of only 15.49 mm and width of 9.4 mm, allows for space-saving PCB layouts. Trust in the quality and performance of this connector for your critical electronic systems.