EBM43DCMT

Heilind Number:SULEBM43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCMT

Detailed Description

The EBM43DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The connector, with a female gender and two rows of contacts, is suitable for wire wrap termination and has a pitch of 3.96mm (.156 in). The contact material is gold-plated phosphor bronze, providing excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The straight orientation, hairpin contact type, and 86 positions make it versatile for various connectivity needs. With a tail length of 14.22mm (.56 in) and a compact design, it offers easy installation on PCBs. The matte tin termination plating ensures solderability and long-term performance. Classified under hi-rel connectors, the EBM43DCMT is a top choice for aerospace, defense, and industrial applications.