EBM43DCSD-S288

Heilind Number:SULEBM43DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCSD-S288

Detailed Description

Introducing the EBM43DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female design, this connector features two rows of 86 positions each, allowing for seamless and reliable connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure superior conductivity and durability. The contact type of hairpin and termination method of card extender offer efficient signal transmission. Operating at a voltage of up to 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a pitch of 3.96mm and a termination plating of matte tin, it guarantees optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the EBM43DCSD-S288 for all your board-to-board connection needs.