EBM43DCSH-S288

Heilind Number:SULEBM43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCSH-S288

Detailed Description

Introducing the EBM43DCSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows of Hairpin contacts plated in gold, it ensures optimal signal integrity with minimal contact resistance. The 3.96mm pitch and 86 positions allow for versatile PCB layout options, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBM43DCSHS288 for robust and efficient board-to-board connections in your electronic designs.