EBM43DCSH

Heilind Number:SULEBM43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCSH

Detailed Description

The EBM43DCSH Board to Board PCB Connector is designed for high-performance applications, offering reliable connectivity in demanding environments. With a compact size and durable construction, it features a contact material of Phosphor Bronze and gold plating for optimal signal transfer. The hairpin contact type ensures secure connections, while the thru-hole termination method facilitates easy installation. This connector, with a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, is suitable for a wide range of industrial and commercial uses. Its 86 positions and 2 rows provide ample connectivity options, while its clearance hole mount type and matte tin termination plating enhance versatility. Designed for efficiency and longevity, this connector is an essential component for any PCB assembly project.