EBM43DCSI-S288

Heilind Number:SULEBM43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCSI-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBM43DCSI-S288. Designed for seamless connectivity in electronic systems, this female connector features two rows with a total of 86 positions, ensuring comprehensive compatibility. Constructed with PBT and Phosphor Bronze materials, it offers durability and reliable performance in various applications. The termination method of Card Extender and contact plating in Gold guarantee optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Its Hairpin contact type and Straddle orientation further enhance its versatility. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is a dependable solution for demanding industrial settings. Measuring at 15.49mm in height and 9.4mm in width, with a sleek matte Tin termination plating, it ensures easy installation on PCBs. Trust in the EBM43DCSIS288 for efficient and secure board-to-board connections in your electronic devices.