EBM43DCSS

Heilind Number:SULEBM43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCSS

Detailed Description

Introducing our EBM43DCSS Board To Board PCB Connector, a high-performance female connector designed for robust and reliable connections in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring excellent conductivity and durability. With a pitch of 3.96mm and 86 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation, side hole mount type, and thru-hole termination method make installation hassle-free. Operating at a wide temperature range of -65 to 125°C and rated for 950 VAC, it guarantees stable performance even in demanding environments. The hairpin contact type and matte tin termination plating further enhance its functionality. Compact yet efficient, this connector with a tail length of 4.06mm, connector height of 15.49mm, and width of 9.4mm is ideal for various PCB applications. Trust in the EBM43DCSS for seamless and secure board-to-board connections.