EBM43DCST-S288

Heilind Number:SULEBM43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCST-S288

Detailed Description

The EBM43DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 female contacts, it ensures secure and reliable connections in any setup. The connector is engineered with precision, using PBT and phosphor bronze construction with gold-plated contacts for optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance standards. The termination method of card extender and orientation of straddle make it versatile for various PCB configurations. Operating smoothly in temperature ranges from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it ensures long-term reliability. Whether in aerospace, military, or industrial applications, the EBM43DCST-S288 is the perfect choice for high-reliability connectivity.