EBM43DCST

Heilind Number:SULEBM43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCST

Detailed Description

Introducing the EBM43DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 950VAC, it ensures safe and efficient power transmission. The gold-plated contacts and hairpin design guarantee low contact resistance and high signal integrity. With two rows of 86 positions, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for use in various industries. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. Trust the EBM43DCST for superior performance in your PCB connectivity needs.