EBM43DCTD

Heilind Number:SULEBM43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTD

Detailed Description

Introducing the EBM43DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 86 positions, this connector offers seamless connectivity in compact spaces. Featuring Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission with a maximum voltage rating of 950VAC. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's low profile design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. With matte tin termination plating for enhanced durability, the EBM43DCTD guarantees long-lasting performance, meeting the highest industry standards for quality and reliability. Upgrade your PCB connections with this top-of-the-line connector.