EBM43DCTH

Heilind Number:SULEBM43DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTH

Detailed Description

Introducing the EBM43DCTH, a high-performance board-to-board connector designed for demanding applications. With a compact size and a low profile, this connector features two rows of female contacts made of durable PBT and phosphor bronze, ensuring reliable performance. The gold-plated contacts offer excellent conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3A. The straight orientation and hairpin contact type make for easy and secure connections, while the clearance hole mount type and through-hole termination method simplify installation. With 86 positions and a pitch of 3.96mm (.156 inches), it provides ample connectivity in a space-efficient design. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-lasting durability. Ideal for use in hi-rel applications, the EBM43DCTH is a versatile solution for your connectivity needs.