EBM43DCTI-S288

Heilind Number:SULEBM43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTI-S288

Detailed Description

Introducing the EBM43DCTIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials with gold plating for optimal conductivity. Suitable for high-voltage environments, it offers a maximum rating of 950 VAC and an amperage of 3A. Its threaded mount type and card extender termination method ensure secure and reliable connections. With two rows and 86 positions, it provides ample connectivity options. The hairpin contact type and straddle orientation further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. With matte tin termination plating and a connector height of 15.49mm, it guarantees long-lasting performance. Perfect for use in aerospace, defense, and industrial applications, the EBM43DCTIS288 sets the standard for quality and reliability in connectivity solutions.