EBM43DCTI

Heilind Number:SULEBM43DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTI

Detailed Description

Introducing the EBM43DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 86 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a threaded mount type and through-hole termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 3A and 950VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the EBM43DCTI for seamless and efficient board-to-board connections in your next project.