| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DCTN-S288 |
EBM43DCTN-S288
| Heilind Number: | SULEBM43DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector offers reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capacity of 950VAC, it ensures efficient power transmission. The two rows of 86 Hairpin contacts, plated with gold for enhanced conductivity, guarantee secure mating. Its orientation in a straddle configuration and termination method via Card Extender make it easy to install. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust in the EBM43DCTN-S288 for robust and dependable board-to-board connections.

