EBM43DCTN

Heilind Number:SULEBM43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTN

Detailed Description

The EBM43DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 86 positions in a dual-row configuration, with a pitch of 3.96mm (.156in) for easy PCB integration. Its straight orientation and hairpin contact type provide secure connections. RoHS compliant and operating within a wide temperature range of -65 to 125°C, the EBM43DCTN guarantees both performance and environmental responsibility. Ideal for industrial and electronic applications, this connector is a dependable choice for your connectivity needs.