EBM43DCTS-S288

Heilind Number:SULEBM43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTS-S288

Detailed Description

The EBM43DCTS-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a side-hole mount type, this connector ensures secure and efficient connections. It boasts a contact material of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent performance requirements. The hairpin contact type and straddle orientation further enhance its reliability. With 86 positions and a tail length of 3.94mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for high reliability, the EBM43DCTSS288 is the perfect choice for demanding electronic systems.