EBM43DCTS

Heilind Number:SULEBM43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTS

Detailed Description

Introducing the EBM43DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Engineered for durability, it withstands operating temperatures ranging from -65 to 125°C. The gold contact plating and matte tin termination provide excellent conductivity and corrosion resistance. With hairpin contacts and a straight orientation, it offers secure and efficient mating. Measuring at .156 inches in tail length and .37 inches in connector width, it is compact yet robust. With 86 positions, it allows for complex interconnections. Whether in aerospace, military, or industrial applications, the EBM43DCTS is a dependable choice for high-reliability connectivity.