EBM43DCTT-S288

Heilind Number:SULEBM43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DCTT-S288

Detailed Description

Introducing the EBM43DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a compact form factor, it offers 86 positions in a 2-row configuration, making it ideal for space-constrained designs. The threaded mount and card extender termination method guarantee secure and stable connections, while the hairpin contact type and straddle orientation ensure optimal signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With matte tin termination plating for enhanced durability, it complies with RoHS regulations and is perfect for use in various industries, including aerospace, telecommunications, and industrial automation. Upgrade your connectivity solutions with the EBM43DCTT-S288 for unparalleled performance and reliability.