Introducing the EBM43DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. Its two-row, female design with threaded mount type and thru-hole termination method ensures secure and stable installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Featuring a hairpin contact type and straight orientation, it provides efficient signal transmission. With 86 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained installations. The termination plating, matte tin, further enhances its durability. Whether for aerospace, defense, or industrial applications, the EBM43DCTT is the perfect choice for high-reliability connectivity solutions.