EBM43DCWH

Heilind Number:SULEBM43DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DCWH

Detailed Description

Introducing the EBM43DCWH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity and long-lasting performance. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The hairpin contact type and straight orientation make for easy and secure connections, while the clearance hole mount type and thru-hole termination method provide simple installation. With 86 positions and a pitch of 3.96mm (.156 inches), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Compact in size with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), it is space-efficient. The matte tin termination plating ensures corrosion resistance. This connector, belonging to the hi-rel category, is designed for high-reliability applications. Upgrade your connectivity solutions with the EBM43DCWH.