| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DCWN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DCWN |
EBM43DCWN
| Heilind Number: | SULEBM43DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage tolerance of 950VAC, it's suitable for power and signal transmission. The 86-position, 2-row layout with a 3.96mm pitch allows for efficient data transfer. Its straight orientation and no mounting requirement offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM43DCWN for secure and efficient board connectivity in aerospace, defense, and industrial applications.

